- RS Stock No.:
- 167-6882
- Mfr. Part No.:
- TPSB335K025R0750
- Brand:
- KYOCERA AVX
Available to back order for despatch 25.07.2024
Added
Price Each (On a Reel of 2000)
Kr. 5,116
(exc. VAT)
Kr. 6,395
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | Kr. 5,116 | Kr. 10 232,00 |
*price indicative |
- RS Stock No.:
- 167-6882
- Mfr. Part No.:
- TPSB335K025R0750
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 3.3µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 750mΩ |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Terminal Type | Surface Mount |
Dissipation Factor | 6% |
Leakage Current | 0.8 μA |
Minimum Operating Temperature | -55°C |