- RS Stock No.:
- 169-3416
- Mfr. Part No.:
- 489D475X0035D1VE3
- Brand:
- Vishay
- RS Stock No.:
- 169-3416
- Mfr. Part No.:
- 489D475X0035D1VE3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 4.7µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Height | 9mm |
Dimensions | 5 (Dia.) x 9mm |
Series | 489D |
Maximum Operating Temperature | +85°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | Through Hole |
Diameter | 5mm |
Tolerance Minus | -20% |
Leakage Current | 2.4 μA |