- RS Stock No.:
- 172-6672
- Mfr. Part No.:
- T598D107M010ATE040
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 172-6672
- Mfr. Part No.:
- T598D107M010ATE040
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET T598 Series
T598 High Performance Automotive Grade Tantalum Polymer Electrolytic Capacitors Series which delivers low ESR and improved capacitance retention at high frequencies.
Typical applications include decoupling and filtering in various markets, with special emphasis in Automotive applications such as Infotainment and Input/Output in DC-DC converters where harsh conditions such as high humidity and temperature are a concern.
Typical applications include decoupling and filtering in various markets, with special emphasis in Automotive applications such as Infotainment and Input/Output in DC-DC converters where harsh conditions such as high humidity and temperature are a concern.
Features and Benefits:
Voltage Range: 6.3 V dc to 16 V dc
Ultra-low ESR
Complies with AEC-Q200 Qualification Test Plan
High reliability up to 1000 hours with 85°C/85% RH load
Halogen-free epoxy/RoHS compliant
Voltage Range: 6.3 V dc to 16 V dc
Ultra-low ESR
Complies with AEC-Q200 Qualification Test Plan
High reliability up to 1000 hours with 85°C/85% RH load
Halogen-free epoxy/RoHS compliant
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Voltage | 10V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 40mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Maximum Operating Temperature | +125°C |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | T598 |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 100 μA |
Dissipation Factor | 10% |