Panasonic 470 μF Tantalum Capacitor 4V dc, TPE Series

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 127,56

(exc. VAT)

Kr. 159,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 315 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 95Kr. 25,512Kr. 127,56
100 - 245Kr. 22,628Kr. 113,14
250 - 495Kr. 19,952Kr. 99,76
500 - 995Kr. 18,236Kr. 91,18
1000 +Kr. 15,672Kr. 78,36

*price indicative

Packaging Options:
RS Stock No.:
230-6298
Mfr. Part No.:
4TPE470MWL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Tantalum Capacitor

Capacitance

470μF

Voltage

4V dc

Mount Type

Surface

Package/Case

B2

Automotive Standard

No

Tolerance ±

20%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

7.3mm

Standards/Approvals

RoHS

Depth

4.3mm

Series

TPE

Height

1.8mm

Surge Voltage

4.6V

Dissipation Factor

40%

COO (Country of Origin):
ID
The Panasonic TPE series tantalum capacitors are part of the POSCAP range which utilizes sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.

Temperature range -55 to +105 °C

Capacitance 470 uF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy