- RS Stock No.:
- 547-9647
- Mfr. Part No.:
- TAJB334K050RNJ
- Brand:
- KYOCERA AVX
Available to back order for despatch 02.08.2024
Added
Price Each (In a Pack of 25)
Kr. 1,711
(exc. VAT)
Kr. 2,139
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | Kr. 1,711 | Kr. 42,775 |
*price indicative |
- RS Stock No.:
- 547-9647
- Mfr. Part No.:
- TAJB334K050RNJ
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 330nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 12Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Leakage Current | 0.5 μA |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Tolerance Plus | +10% |
Dissipation Factor | 4% |