- RS Stock No.:
- 684-4954
- Mfr. Part No.:
- CTS13107X9020D2B
- Brand:
- Vishay
Available to back order for despatch 10.03.2025
Added
Price Each
Kr. 272,58
(exc. VAT)
Kr. 340,72
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 272,58 |
5 - 24 | Kr. 259,38 |
25 - 49 | Kr. 245,30 |
50 - 74 | Kr. 231,44 |
75 + | Kr. 217,80 |
- RS Stock No.:
- 684-4954
- Mfr. Part No.:
- CTS13107X9020D2B
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 20V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 24mm |
Dimensions | 9.3 (Dia.) x 24mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.6mm |
Leakage Current | 1 μA |
Tolerance Minus | -10% |
Diameter | 9.3mm |
Tolerance Plus | +10% |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |