- RS Stock No.:
- 684-5297
- Mfr. Part No.:
- TR3E475K050C0300
- Brand:
- Vishay
Available to back order for despatch 13.08.2024
Added
Price Each (In a Pack of 5)
Kr. 43,12
(exc. VAT)
Kr. 53,90
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 43,12 | Kr. 215,60 |
25 - 45 | Kr. 30,184 | Kr. 150,92 |
50 - 120 | Kr. 28,05 | Kr. 140,25 |
125 - 245 | Kr. 25,872 | Kr. 129,36 |
250 + | Kr. 23,738 | Kr. 118,69 |
*price indicative |
- RS Stock No.:
- 684-5297
- Mfr. Part No.:
- TR3E475K050C0300
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 300mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4mm |
Dimensions | 7.3 x 4.3 x 4mm |
Series | TR3 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 1.9 μA |
Dissipation Factor | 4% |
Tolerance Plus | +10% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |