- RS Stock No.:
- 699-2769
- Mfr. Part No.:
- TAJA104K035R
- Brand:
- KYOCERA AVX
30 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 4,844
(exc. VAT)
Kr. 6,055
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 4,844 | Kr. 48,44 |
50 - 240 | Kr. 4,111 | Kr. 41,11 |
250 - 490 | Kr. 3,40 | Kr. 34,00 |
500 - 740 | Kr. 2,90 | Kr. 29,00 |
750 + | Kr. 2,422 | Kr. 24,22 |
*price indicative |
- RS Stock No.:
- 699-2769
- Mfr. Part No.:
- TAJA104K035R
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100nF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 24Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 0.1 μA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 1.2mm |
Tolerance Plus | +10% |
- RS Stock No.:
- 699-2769
- Mfr. Part No.:
- TAJA104K035R
- Brand:
- KYOCERA AVX