AVX Tantalum Capacitor 15μF 20V dc MnO2 Solid ±10% Tolerance TAJ Series

  • RS Stock No. 758-8074
  • Mfr. Part No. TAJW156K020RNJ
  • Brand AVX
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TAJ Low Profile Series

Capacitance tolerance 10%

//media.rs-online.com/t_line/L405941-01.gif
Specifications
Attribute Value
Technology MnO2
Capacitance 15 µF
Voltage 20 V dc
Mounting Type Surface Mount
Package/Case 6032-15
Equivalent Series Resistance 1.7Ω
Lead Pitch 2.9mm
Tolerance ±10%
Length 6mm
Depth 3.20mm
Height 1.5mm
Dimensions 6 x 3.2 x 1.5mm
Series TAJ
Electrolyte Type Solid
Leakage Current 3 μA
Tolerance Minus -10%
Lead Diameter 2.2mm
Terminal Type Surface Mount
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Tolerance Plus +10%
Discontinued product
Related Products
TAJ Series are General Purpose SMT Chip Tantalum ...
Description:
TAJ Series are General Purpose SMT Chip Tantalum Capacitors7 case sizes available. Low profile options availableCV range: 0.10-2200μF / 2.5-50VApplications include General low power DC/DC and Low Drop Out regulator.
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors ...
Description:
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency ...
KEMET T494 series tantalum surface mount capacitors are ...
Description:
KEMET T494 series tantalum surface mount capacitors are a lower ESR version of the popular T491 series, designed specifically for automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes ...
Hermetically sealed metal case with plastic film insulation. ...
Description:
Hermetically sealed metal case with plastic film insulation. High operational stability with both time and temperature. Low leakage current. Low dissipation factor.