- RS Stock No.:
- 813-5930
- Mfr. Part No.:
- T529P226M006AAE200
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 813-5930
- Mfr. Part No.:
- T529P226M006AAE200
- Brand:
- KEMET
Legislation and Compliance
Product Details
T529 Series
Organic Polymer cathode technology
Low ESR and High frequency capacitance retention
Non ignition failure mode
Self healing mechanism
Low ESR and High frequency capacitance retention
Non ignition failure mode
Self healing mechanism
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 22µF |
Voltage | 6.3V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 2012-10 |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±20% |
Length | 2mm |
Depth | 1.25mm |
Maximum Operating Temperature | +105°C |
Height | 1mm |
Dimensions | 2 x 1.25 x 1mm |
Series | T529 |
Electrolyte Type | Solid |
Leakage Current | 22 μA |
Minimum Operating Temperature | -55°C |