- RS Stock No.:
- 871-7172
- Mfr. Part No.:
- TP8B476M010C
- Brand:
- Vishay
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
Kr. 18,231
(exc. VAT)
Kr. 22,789
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 18,231 | Kr. 182,31 |
100 - 240 | Kr. 14,459 | Kr. 144,59 |
250 - 990 | Kr. 13,741 | Kr. 137,41 |
1000 - 1990 | Kr. 10,567 | Kr. 105,67 |
2000 + | Kr. 9,371 | Kr. 93,71 |
*price indicative |
- RS Stock No.:
- 871-7172
- Mfr. Part No.:
- TP8B476M010C
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Vishay Tantalum TP8 Capacitors
TP8 Solid Tantalum Chip Capacitors, MICROTAN®, High CV Lead frameless Moulded Automotive Grade
Features and Benefits:
Highest capacitance-voltage product in industry in a given case size
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
Small sizes include 0603 footprint
Lead (Pb)-free L-shaped terminations
AEC-Q200 qualified
Applications:
Bulk capacitance/energy storage, Filtering and Decoupling
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | B |
Equivalent Series Resistance | 2Ω |
Lead Pitch | 1.95mm |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 2mm |
Dimensions | 3.5 x 2.8 x 2mm |
Series | TP8 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 4.7 μA |
Tolerance Minus | -20% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
- RS Stock No.:
- 871-7172
- Mfr. Part No.:
- TP8B476M010C
- Brand:
- Vishay