- RS Stock No.:
- 122-1644
- Mfr. Part No.:
- ST60-10P
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 122-1644
- Mfr. Part No.:
- ST60-10P
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ST Series Receptacle
The Hirose ST60 series of right angled SMT mount receptacles are designed as Input/output (I/O) connectors for small portable devices. The robust connectors feature a strong locking mechanism assuring connection reliability when mated. ST60 receptacles also incorporate multiple polarisation keys preventing incorrect insertion of the receptacle to its mating half.
Features and Benefits
Receptacle with male contact
Right angle SMT
Black thermoplastic insulator, UL94V-0
Compact size, saving valuable board space
Polarisation keys, preventing angled or reverse insertion
Strong locking mechanism, ensuring reliable connection
Right angle SMT
Black thermoplastic insulator, UL94V-0
Compact size, saving valuable board space
Polarisation keys, preventing angled or reverse insertion
Strong locking mechanism, ensuring reliable connection
Applications
Mobile phones
Notebook computers
Digital cameras
PDA devices (Personal Digital Assistance)
Notebook computers
Digital cameras
PDA devices (Personal Digital Assistance)
Hirose ST Series Interface Connectors
External input/output connector
Strong locking mechanism
Polarisation keys prevents reversed or angle insertion
Built-in ground continuity features and EMI shielding
Strong locking mechanism
Polarisation keys prevents reversed or angle insertion
Built-in ground continuity features and EMI shielding
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Colour | Black |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Series | ST |