Siretta Antenna DELTA11D/X/SMAM/S/S/21 SMA Male 151MHz

  • RS Stock No. 176-7064
  • Mfr. Part No. DELTA11D/X/SMAM/S/S/21
  • Brand Siretta
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The Delta 11D is an ISM direct connect stubby antenna measuring 143mm in length. It is a wave, helically wound, omni-directional antenna dedicated to 151MHz. With a centre frequency of 151MHz, this antenna resonates in a far more focused manner than wide band antennas that helps provide superior performance for this short range ISM technology. 151MHz resides within the Industrial, Scientific and Medical (ISM) band. Common applications for ISM antennas are low power short range applications such as: wireless sensory monitoring, street light control, smart metering and security systems, just to name a few. The Delta 11 is supplied with an SMA male connector.

ISM band - 151MHZ
Direct connect
SMA Male Connector

Specifications
Attribute Value
Connector Type SMA Male
Antenna Length 143mm
Maximum Frequency 151MHz
Connector Gender Male
Series Delta 11
Discontinued product
Related Products
The Microchip RCT 1/2-wave 2.4GHz antenna delivers outstanding ...
Description:
The Microchip RCT 1/2-wave 2.4GHz antenna delivers outstanding performance and orientation flexibility in a compact physical package. The antenna’s innovative articulating base allows it to tilt and swivel for optimum orientation. The RCT mounts quickly via a RP-SMA connector. 113 ...
The Delta 12A ISM band antennas are tuned ...
Description:
The Delta 12A ISM band antennas are tuned for 433/458 MHz frequencies. The 1/4 wave whip antenna is housed in flexible rubber with the connector moulded in.Available with 2 different connectors:DELTA12A/x/BNCM/S/S/17 - BNC Male connector (RS 124-8669)DELTA12A/x/SMAM/S/S/17 - SMC Male ...
Low Frequency of 433 MHzVSWR ≤ 2.0 Gain ...
Description:
Low Frequency of 433 MHzVSWR ≤ 2.0 Gain of 2d. Bi Input power of 10W APPLICATIONSIoT and wearable Wireless ISM Band Lo. Ra Sig. Fox RFID Remote Technology/Monitoring Smart Meters Medical Devices Home Automation M2M.
The Alpha 17 is a dedicated, adhesive mount, ...
Description:
The Alpha 17 is a dedicated, adhesive mount, 433MHz ISM band antenna which combines good performance with a small size, enabling use with many of today’s remote control systems and 433MHz alarm systems. Typical uses are alarm panel equipment, garage ...