- RS Stock No.:
- 666-0002
- Mfr. Part No.:
- 565-003-714-900
- Brand:
- EDAC
- RS Stock No.:
- 666-0002
- Mfr. Part No.:
- 565-003-714-900
- Brand:
- EDAC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IP67 Cable Plugs and Sockets, 3A
Pre-terminated IP67 connectors, wire-to-wire with 1m of wire. Latch mechanism prevents misalignment and unintentional disconnection Lightweight, high impact, flame retardant (UL94-VO) PBT housings
Suitable for wire-to-wire connection up to 3A
Tin-plated phosphor-bronze contacts
Insulator withstand voltage: 100Va.c.
Rated Voltage: 250Va.c.
Silicone rubber wire housing seal
Contact resistance: 10mΩ max.
Insulation resistance: 1000MΩ @ 500Vd.c.
Temperature range: -40°C to +105°C
Mating life cycles: 100 min.
Tin-plated phosphor-bronze contacts
Insulator withstand voltage: 100Va.c.
Rated Voltage: 250Va.c.
Silicone rubber wire housing seal
Contact resistance: 10mΩ max.
Insulation resistance: 1000MΩ @ 500Vd.c.
Temperature range: -40°C to +105°C
Mating life cycles: 100 min.
IP67 Edac Range
Specifications
Attribute | Value |
---|---|
Connector 1 | 565 |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 3 |
Sheath Colour | Black |
Cable Length | 1m |