- RS Stock No.:
- 493-6307
- Mfr. Part No.:
- 1005750
- Brand:
- BT
Discontinued product
- RS Stock No.:
- 493-6307
- Mfr. Part No.:
- 1005750
- Brand:
- BT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Accord 10 & 20 Headsets
High quality universal, affordable telephone headset with noise cancelling microphone. If you work from home, have a small business, are a large call centre or simply wish to free your hands when making calls, the BT Accord 10 and 20 is the ideal companion for your corded telephone or telephone system. Now everyone can enjoy the benefits of a quality, highly featured telephone headset without breaking the bank or having to buy a new phone. Universal - The BT Accord 10 and 20 will fit most types of corded telephones and telephone systems thanks to the supplied configuration switch. It will work with standard corded telephones with and without a dedicated headset socket.* You will have the additional benefits of switching between your headset and telephone handset. You also have the added advantage of being able to mute your voice and hot swap between headset and handset. High Performance. User Friendly - The BT Accord 10 and 20 comes supplied with a quick disconnector (QD) which allows you to put your caller on hold while you disconnect your headset from your phone, reconnect and continue your call. The microphone boom is fully adjustable and the headset can be worn on left or right ear depending on your preferences. Comfortable - Single ear (monaural) design with a highly efficient 27mm speaker with Acoustic Shock Protection (ASP), to prevent hearing damage from unexpected loud noises, and a comfortable leatherette ear cushion.
Monoaural telephone headsets with superb sound quality
Acoustic shock protection
12 selection configuration switch to suit most corded phones
Switch from headset to handset allows instant user choice
Mute button
Simple to use - Quick set up with easy to follow instructions and on-line, email and telephone support
Highest Quality - All BT Accord headsets are manufactured to the highest standards
Hygienic - Removable ear cushions and microphone shield
Quick disconnect cord
Accord 20 additional feature: Noise cancelling microphone for use in noisy environments cuts out background noise
Acoustic shock protection
12 selection configuration switch to suit most corded phones
Switch from headset to handset allows instant user choice
Mute button
Simple to use - Quick set up with easy to follow instructions and on-line, email and telephone support
Highest Quality - All BT Accord headsets are manufactured to the highest standards
Hygienic - Removable ear cushions and microphone shield
Quick disconnect cord
Accord 20 additional feature: Noise cancelling microphone for use in noisy environments cuts out background noise
Note
*BT Accord headsets are not compatible with cordless telephones or gondola type telephones (where the dialling pad is located on the handset instead of the base of the telephone e.g. BT Duet Series).
BT Headsets
Specifications
Attribute | Value |
---|---|
Colour | Grey |