Plantronics HW540 Headset

  • RS Stock No. 896-2830
  • Mfr. Part No. PLA8882802
  • Brand Plantronics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Plantronics EncorePro HW540 Headsets

The EncorePro HW540 headset is a lightweight, professional corded headset that offers users a choice of three different wearing styles due to its unique design. These headsets are ideal for telephone intensive users, helpdesks and office telephony users.

Connects to PC or deskphone with Plantronics audio processors
Soft, luxurious ear cushions for excellent audio quality
Visual feedback on microphone positioning
Wideband audio for higher quality calls

Plantronics Headsets

Specifications
Attribute Value
Model Number HW540
Headset Type Behind the Neck, Ear Loop, Over the Head
Noise Reduction Technology Speaking & Listening
Colour Black
Discontinued product
Related Products
Sennheiser DW Office series is a single-sided premium ...
Description:
Sennheiser DW Office series is a single-sided premium wireless DECT headset for business professionals demanding exceptional performance and comfort. Designed for all-day use, the Sennheiser DW Office headset connects directly to your desk phone to deliver excellent sound quality in ...
Natural listening experience With Sennheiser Voice Clarity. Optimum ...
Description:
Natural listening experience With Sennheiser Voice Clarity. Optimum speech clarity Noise-cancelling microphone. Best-in-class comfort Circle. Flex™ dual-hinge ear cup system adapts seamlessly. All day wearing comfort Acoustic foam ear pad(s) with soft leatherette cover. Build to last Its durable construction ...
Dual connectivity – offering both 3.5 mm jack ...
Description:
Dual connectivity – offering both 3.5 mm jack and USB connectivity allowing connection to smartphones, tablets etc. as well as PC Optimized for Unified Communications – compatible with major UC and softphone brands. Sennheiser Voice Clarity – wideband sound for ...
A single-sided, wired headset compatible with all major ...
Description:
A single-sided, wired headset compatible with all major Unified Communications platforms, offering instant fit, excellent sound and refined styling. Optimized for Unified Communications – compatible with major UC and softphone brands. Sennheiser Voice Clarity – wideband sound for a natural ...