Plantronics HW351N Headset

  • RS Stock No. 896-2940
  • Mfr. Part No. PLAHW351N/A
  • Brand Plantronics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Plantronics SupraPlus® HW351 Headsets

The SupraPlus HW351 headset is ideal for use in offices and call centres as it enables clearer conversations and less fatigue for workers, this is is due to its many features. The headset features wideband technology that ensures great incoming call quality and the microphone boom of the headset is long and sleek, improving user positioning for better outgoing call quality and the ultra noise cancelling microphone provides exceptional noise reduction.

Monaural headset
Excellent receive-side audio quality
Comfortable, lightweight design
Bendable click-stop microphone boom
Small, light, flexible cable
Quick call feature
Silver version with superior leatherette ear cushions

Plantronics Headsets

Specifications
Attribute Value
Model Number HW351N
Headset Type Over the Head
Noise Reduction Technology Speaking & Listening
Colour Black
Discontinued product
Related Products
Sennheiser DW Office series is a single-sided premium ...
Description:
Sennheiser DW Office series is a single-sided premium wireless DECT headset for business professionals demanding exceptional performance and comfort. Designed for all-day use, the Sennheiser DW Office headset connects directly to your desk phone to deliver excellent sound quality in ...
Natural listening experience With Sennheiser Voice Clarity. Optimum ...
Description:
Natural listening experience With Sennheiser Voice Clarity. Optimum speech clarity Noise-cancelling microphone. Best-in-class comfort Circle. Flex™ dual-hinge ear cup system adapts seamlessly. All day wearing comfort Acoustic foam ear pad(s) with soft leatherette cover. Build to last Its durable construction ...
Dual connectivity – offering both 3.5 mm jack ...
Description:
Dual connectivity – offering both 3.5 mm jack and USB connectivity allowing connection to smartphones, tablets etc. as well as PC Optimized for Unified Communications – compatible with major UC and softphone brands. Sennheiser Voice Clarity – wideband sound for ...
A single-sided, wired headset compatible with all major ...
Description:
A single-sided, wired headset compatible with all major Unified Communications platforms, offering instant fit, excellent sound and refined styling. Optimized for Unified Communications – compatible with major UC and softphone brands. Sennheiser Voice Clarity – wideband sound for a natural ...