Maxim Integrated Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, ±0.5°C Accuracy, 8-Pin, SOIC
- RS Stock No.:
- 103-9566
- Mfr. Part No.:
- DS1624S+
- Brand:
- Maxim Integrated
View this category
Available to back order for despatch when stock is available
Price Each (In a Tube of 88)
kr 84,051
(exc. VAT)
kr 105,064
(inc. VAT)
Units | Per unit | Per Tube* |
88 - 176 | kr 84,051 | kr 7 396,488 |
264 + | kr 82,368 | kr 7 248,384 |
*price indicative |
- RS Stock No.:
- 103-9566
- Mfr. Part No.:
- DS1624S+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DS1624 Digital Thermometer & EEPROM
Note
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-2 Wire |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5.46mm |
Height | 2.03mm |
Width | 5.41mm |
Resolution | 13 bit |
Dimensions | 5.46 x 5.41 x 2.03mm |