Maxim Integrated Temperature Sensor + RTC, Digital Output, Surface Mount, Serial-2 Wire, ±2°C Accuracy, 8-Pin, SOIC
- RS Stock No.:
- 165-9103
- Mfr. Part No.:
- DS1629S+
- Brand:
- Maxim Integrated
View this category
Available to back order for despatch when stock is available
Price Each (In a Tube of 100)
kr 74,816
(exc. VAT)
kr 93,52
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | kr 74,816 | kr 7 481,60 |
*price indicative |
- RS Stock No.:
- 165-9103
- Mfr. Part No.:
- DS1629S+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
DS1629 Digital Thermometer & RTC
Note
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-2 Wire |
Accuracy | ±2°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.2 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Resolution | 9 bit |
Dimensions | 5 x 4 x 1.5mm |