Recently searched

    Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, 8 Pins

    RS Stock No.:
    190-1336
    Mfr. Part No.:
    MAX6684ESA+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    300 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 5)

    kr 37,55

    (exc. VAT)

    kr 46,94

    (inc. VAT)

    UnitsPer unitPer Pack*
    5 - 5kr 37,55kr 187,75
    10 - 20kr 33,94kr 169,70
    25 - 95kr 32,028kr 160,14
    100 - 245kr 26,092kr 130,46
    250 +kr 23,744kr 118,72
    *price indicative
    Packaging Options:
    RS Stock No.:
    190-1336
    Mfr. Part No.:
    MAX6684ESA+
    Brand:
    Maxim Integrated
    COO (Country of Origin):
    PH

    Legislation and Compliance

    COO (Country of Origin):
    PH

    Product Details

    MAX6684 Fan Failure Detector with Integrated Power Switch, Maxim Integrated


    The MAX6684 works to detect any excessive underspeed or a locked rotor in a 2-Wire fan by looking at any fluctuations in current that are present at the low side of a fan.


    FAIL, is an active-low logic output, open-drain alarm


    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    Motor Controllers & Drivers, Maxim Integrated


    Specifications

    AttributeValue
    Sensor FunctionTemperature
    Output TypeOpen Drain
    Mounting TypeSurface Mount
    Pin Count8
    Minimum Operating Temperature-40 °C
    Operating Temperature Range-40 to +85 °C
    Maximum Operating Temperature+85 °C
    Minimum Operating Supply Voltage3 V
    Maximum Operating Supply Voltage5.5 V
    Package TypeSOIC
    Length5mm
    Height1.5mm
    Width4mm
    Dimensions5 x 4 x 1.5mm
    300 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 5)

    kr 37,55

    (exc. VAT)

    kr 46,94

    (inc. VAT)

    UnitsPer unitPer Pack*
    5 - 5kr 37,55kr 187,75
    10 - 20kr 33,94kr 169,70
    25 - 95kr 32,028kr 160,14
    100 - 245kr 26,092kr 130,46
    250 +kr 23,744kr 118,72
    *price indicative
    Packaging Options: