Maxim Integrated Temperature Sensor, Current Output, Surface Mount, Analogue, ±10%, 48 Pins
- RS Stock No.:
- 190-1348
- Mfr. Part No.:
- MAX1978ETM+
- Brand:
- Maxim Integrated
Price Each
kr 368,54
(exc. VAT)
kr 460,68
(inc. VAT)
Units | Per unit |
1 - 9 | kr 368,54 |
10 - 24 | kr 352,02 |
25 - 49 | kr 314,62 |
50 + | kr 314,51 |
- RS Stock No.:
- 190-1348
- Mfr. Part No.:
- MAX1978ETM+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- TW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MAX1978ETM+ Temperature Controllers for Peltier Modules
The MAX1978ETM+ series of temperature controllers are designed for Peltier thermoelectric cooler (TEC) Modules. Key features of the MAX1978ETM+ design include the addition of on-chip power FETs and thermal control-loop circuitry as to reduce the number of external components used, small component size and the reduction of noise. The on-chip instrumentation amplifier is able to interface to an NTC/PTC thermistor, thermocouple and temperature sensor.
The MAX1978ETM+ temperature controllers are suited to fibre optic and laser-diode temperature control applications.
Features;
Reduces noise
Compact
On-chip features reduce external components
Temperature stability to 0.001°C
TEC current monitor
Over temperature and under temperature alarm
Output current control
Heating and cooling limits
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Current |
Interface Type | Analogue |
Accuracy | ±10% |
Mounting Type | Surface Mount |
Pin Count | 48 |
Operating Temperature Range | -40 to +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | TQFN |
Length | 7.1mm |
Height | 0.75mm |
Width | 7.1mm |
Sensor Gain | 10V/V |
Dimensions | 7.1 x 7.1 x 0.75mm |