Maxim Integrated Temperature Sensor, Digital Output, Surface Mount, 1-Wire, ±0.5°C, 8 Pins
- RS Stock No.:
- 190-1411
- Mfr. Part No.:
- DS28EA00U+
- Brand:
- Maxim Integrated
Price Each (In a Pack of 2)
kr 84,905
(exc. VAT)
kr 106,131
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 84,905 | kr 169,81 |
10 - 24 | kr 77,895 | kr 155,79 |
26 - 48 | kr 73,815 | kr 147,63 |
50 - 98 | kr 67,02 | kr 134,04 |
100 + | kr 64,305 | kr 128,61 |
*price indicative |
- RS Stock No.:
- 190-1411
- Mfr. Part No.:
- DS28EA00U+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DS28EA00 1-Wire Digital Thermometer & Thermostat
The DS28EA00 device is a temperature-to-digital converters with over/under-temperature detection. It features a 1-Wire communication interface and may be powered from that data line. Sequence-Detect pins allow a processor to determine the position of a particular device within a chain. Applications include Data Communication Equipment, Process Temperature Monitoring, HVAC Systems
Measurement temperature range: -40 to +85°C
Accuracy: ±0.5°C from -10 to +85°C
Programmable resolution from 9 to 12 bits
Conversion Time (Max): 93.75ms (9-bit), 750ms (12-bit)
Unique 64-bit serial code stored in on-chip ROM
Communication: Serial 1-Wire bus
Power supply: +3.0V to +5.5Vdc or from data line
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | 1-Wire |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -40 to +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | μMAX |
Length | 3.1mm |
Height | 0.95mm |
Width | 3.1mm |
Resolution | 9 bit |
Dimensions | 3.1 x 3.1 x 0.95mm |