Maxim Integrated Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, ±0.5°C, 8 Pins
- RS Stock No.:
- 190-1471P
- Mfr. Part No.:
- DS1624S+
- Brand:
- Maxim Integrated
View this category
Available to back order for despatch when stock is available
Price Each (Supplied in a Tube)
kr 162,145
(exc. VAT)
kr 202,681
(inc. VAT)
Units | Per unit |
2 + | kr 162,145 |
Packaging Options:
- RS Stock No.:
- 190-1471P
- Mfr. Part No.:
- DS1624S+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
DS1624 Digital Thermometer & EEPROM
The DS1624 is a digital thermometer with on-chip user-accessible EEPROM memory. Temperature is supplied as a 12-bit value.
Temperature measurement range: -55 to +125°C
Accuracy: ±0.5°C from 0 to +70°C
256Byte EEPROM
Communication: Serial I²C bus
Supply voltage: +2.7V to +5.5Vdc
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-2 Wire |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5.46mm |
Height | 2.03mm |
Width | 5.41mm |
Dimensions | 5.46 x 5.41 x 2.03mm |
Resolution | 13 bit |