Maxim Integrated Digital Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, ±2°C Accuracy, 16-Pin, QSOP
- RS Stock No.:
- 190-4791
- Mfr. Part No.:
- MAX1668MEE+
- Brand:
- Maxim Integrated
View this category
300 In stock for delivery within 1 working days
Price Each (In a Tube of 100)
kr 184,089
(exc. VAT)
kr 230,111
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | kr 184,089 | kr 18 408,90 |
*price indicative |
- RS Stock No.:
- 190-4791
- Mfr. Part No.:
- MAX1668MEE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-2 Wire |
Accuracy | ±2 °C, ±3°C |
Mounting Type | Surface Mount |
Pin Count | 16 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | QSOP |
Length | 4.98mm |
Height | 1.49mm |
Width | 3.99mm |
Dimensions | 4.98 x 3.99 x 1.49mm |
Resolution | 8 (Minimum) bit |