Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, I2C, Serial-2 Wire, ±3°C, 8 Pins
- RS Stock No.:
- 190-5353
- Mfr. Part No.:
- MAX7500MUA+
- Brand:
- Maxim Integrated
View this category
290 In stock for delivery within 1 working days
Price Each (In a Pack of 10)
kr 22,265
(exc. VAT)
kr 27,831
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 20 | kr 22,265 | kr 222,65 |
30 - 90 | kr 20,895 | kr 208,95 |
100 - 490 | kr 17,84 | kr 178,40 |
500 - 990 | kr 14,687 | kr 146,87 |
1000 + | kr 12,437 | kr 124,37 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 190-5353
- Mfr. Part No.:
- MAX7500MUA+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Timeout Prevents Bus Lockup (MAX7500, MAX7501, MAX7502)
Hardware Reset for Added Protection
I²C Bus Interface
3.0V to 5.5V Supply Voltage Range
250μA (typ) Operating Supply Current
3μA (typ) Shutdown Supply Current
±1.5°C (max) Temperature Accuracy (-25°C to +100°C, 3-σ)
μMAX, SO Packages Save Space
Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat Input
Register Readback Capability
Improved LM75 Second Source
Applications
Electronic Test Equipment
Industrial Process Control
Office Electronics
PCs
Servers
Specifications
Attribute | Value |
Sensor Function | Temperature |
Output Type | Open Drain |
Interface Type | I2C, Serial-2 Wire |
Accuracy | ±3°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -55 to +125 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | μMax |
Length | 3.1mm |
Height | 0.95mm |
Width | 3.1mm |
Resolution | 9 (Typ.) bit |
Dimensions | 3.1 x 3.1 x 0.95mm |
290 In stock for delivery within 1 working days
Price Each (In a Pack of 10)
kr 22,265
(exc. VAT)
kr 27,831
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 20 | kr 22,265 | kr 222,65 |
30 - 90 | kr 20,895 | kr 208,95 |
100 - 490 | kr 17,84 | kr 178,40 |
500 - 990 | kr 14,687 | kr 146,87 |
1000 + | kr 12,437 | kr 124,37 |
*price indicative |
Packaging Options: