Recently searched

    Maxim Integrated Digital Temperature Sensor, Digital Output, Through Hole Mount, Serial-1 Wire, ±0.5°C, 3 Pins

    RS Stock No.:
    191-3237
    Mfr. Part No.:
    DS18S20+T&R
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 2000)

    kr 41,963

    (exc. VAT)

    kr 52,454

    (inc. VAT)

    UnitsPer unitPer Reel*
    2000 +kr 41,963kr 83 926,00
    *price indicative
    RS Stock No.:
    191-3237
    Mfr. Part No.:
    DS18S20+T&R
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    Unique 1-Wire® Interface Requires Only One Port Pin for Communication
    Maximize System Accuracy in Broad Range of Thermal Management Applications
    Measures Temperatures from -55°C to +125°C (-67°F to +257°F)
    ±0.5°C Accuracy from -10°C to +85°C
    9-Bit Resolution
    No External Components Required
    Parasite Power Mode Requires Only 2 Pins for Operation (DQ and GND)
    Simplifies Distributed Temperature-Sensing Applications with Multidrop Capability
    Each Device Has a Unique 64-Bit Serial Code Stored in On-Board ROM
    Flexible User-Definable Nonvolatile (NV) Alarm Settings with Alarm Search Command Identifies Devices with Temperatures Outside Programmed Limits
    Available in 8-Pin SO (150 mils) and 3-Pin TO-92 Packages
    Applications
    Consumer Products
    Industrial Systems
    Thermally Sensitive Systems
    Thermometers
    Thermostatic Controls



    Specifications

    AttributeValue
    Sensor FunctionTemperature
    Output TypeDigital
    Interface TypeSerial-1 Wire
    Accuracy±0.5°C
    Mounting TypeThrough Hole
    Pin Count3
    Operating Temperature Range-55 to +125 °C
    Minimum Operating Temperature-55 °C
    Maximum Operating Temperature+125 °C
    Minimum Operating Supply Voltage3 V
    Maximum Operating Supply Voltage5.5 V
    Package TypeTO-92
    Length4.95mm
    Height4.95mm
    Width3.94mm
    Dimensions4.95 x 3.94 x 4.95mm
    Resolution9 bit
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 2000)

    kr 41,963

    (exc. VAT)

    kr 52,454

    (inc. VAT)

    UnitsPer unitPer Reel*
    2000 +kr 41,963kr 83 926,00
    *price indicative