Recently searched

    Maxim Integrated Digital Temperature Sensor, Surface Mount, 1-Wire

    RS Stock No.:
    191-4206
    Mfr. Part No.:
    DS1921H-F5#
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    kr 398,98

    (exc. VAT)

    kr 498,72

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 398,98
    10 - 24kr 371,04
    25 - 49kr 359,08
    50 - 99kr 337,88
    100 +kr 329,08
    RS Stock No.:
    191-4206
    Mfr. Part No.:
    DS1921H-F5#
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    Digital thermometer measures temperature 1/8°C increments with ±1°C accuracy
    Built-in real-time clock (RTC) and timer has accuracy of ±2 minutes per month from 0°C to 45°C
    Water resistant or waterproof if placed inside DS9107 iButton capsule
    Automatically wakes up and measures temperature at user-programmable intervals from 1 to 255 minutes
    Logs consecutive temperature measurements in 2KB of datalog memory
    Records a long-term temperature histogram with 1/2°C resolution
    Programmable temperature-high and temperature-low alarm trip points
    Records up to 24 time stamps and durations when temperature leaves the range specified by the trip points
    512 bytes of general-purpose battery-backed SRAM
    Communicates to host with a single digital signal at 15.4kbits or 125kbits per second using 1-Wire protocol
    Fixed range: H: +15°C to +46°C, Z: -5°C to +26°C
    Common iButton Features
    Digital identification and information by momentary contact
    Unique, factory-lasered and tested 64-bit registration number (8-bit family code + 48-bit serial number + 8-bit CRC tester) assures absolute traceability because no two parts are alike
    Multidrop controller for 1-Wire net
    Chip-based data carrier compactly stores information
    Data can be accessed while affixed to object
    Button shape is self-aligning with cup-shaped probes
    Durable stainless steel case engraved with registration number withstands harsh environments
    Easily affixed with self-stick adhesive backing, latched by its flange, or locked with a ring pressed onto its rim
    Presence detector acknowledges when reader first applies voltage



    Specifications

    AttributeValue
    Sensor FunctionTemperature
    Interface Type1-Wire
    Mounting TypeSurface Mount
    Operating Temperature Range-40 → 85 °C
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    kr 398,98

    (exc. VAT)

    kr 498,72

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 398,98
    10 - 24kr 371,04
    25 - 49kr 359,08
    50 - 99kr 337,88
    100 +kr 329,08