Recently searched

    Maxim Integrated Temperature Sensor, Digital Output, Surface Mount, I2C, Serial-2 Wire, SMBus, ±1°C, 8 Pins

    RS Stock No.:
    191-4750
    Mfr. Part No.:
    DS1721U+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View this category
    95 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 5)

    kr 109,192

    (exc. VAT)

    kr 136,49

    (inc. VAT)

    UnitsPer unitPer Pack*
    5 - 5kr 109,192kr 545,96
    10 - 20kr 98,43kr 492,15
    25 - 95kr 93,038kr 465,19
    100 - 495kr 80,47kr 402,35
    500 +kr 68,794kr 343,97
    *price indicative
    RS Stock No.:
    191-4750
    Mfr. Part No.:
    DS1721U+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    ±1°C accuracy from -10°C to +85°C
    Measures temperatures from -55°C to +125°C (-67°F to +257°F)
    9- to 12-bit user-configurable resolution
    Dedicated thermostatic logic output
    Thermostatic settings are user-programmable
    Data is transferred over 2-wire/SMBus interface
    Three address inputs allow up to eight DS1721 to operate on one bus
    2.7V to 5.5V supply range
    150mil 8-pin SO (DS1721S) and 8-pin μMAX/μSOP (DS1721U) packages
    Applications/Uses
    Alarm Systems
    Fibre Channel
    Instrumentation
    Networking



    Specifications

    AttributeValue
    Sensor FunctionTemperature
    Output TypeDigital
    Interface TypeI2C, Serial-2 Wire, SMBus
    Accuracy±1°C
    Mounting TypeSurface Mount
    Pin Count8
    Operating Temperature Range-55 to +125 °C
    Minimum Operating Temperature-55 °C
    Maximum Operating Temperature+125 °C
    Minimum Operating Supply Voltage2.7 V
    Maximum Operating Supply Voltage5.5 V
    Package TypeμSOP
    Length3.1mm
    Height0.95mm
    Width3.1mm
    Resolution12 bit
    Dimensions3.1 x 3.1 x 0.95mm
    95 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 5)

    kr 109,192

    (exc. VAT)

    kr 136,49

    (inc. VAT)

    UnitsPer unitPer Pack*
    5 - 5kr 109,192kr 545,96
    10 - 20kr 98,43kr 492,15
    25 - 95kr 93,038kr 465,19
    100 - 495kr 80,47kr 402,35
    500 +kr 68,794kr 343,97
    *price indicative