, Temperature Sensor

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue Temperature Sensors

Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.


Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications

Specifications
Attribute Value
Sensor Function Temperature
Output Type Voltage
Interface Type Analogue
Accuracy ±2°C
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -40 → +100 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 2.95 V
Maximum Operating Supply Voltage 3 V
Package Type SOIC
Length 4.9mm
Height 1.45mm
Width 3.9mm
Dimensions 4.9 x 3.9 x 1.45mm
Sensor Gain 10mV/°C
Discontinued product
Related Products
The iAQ-Core is a compact module for determining ...
Description:
The iAQ-Core is a compact module for determining indoor air quality. The MEMS technology sensor measures a broad range of VOCs (Volatile Organic Compounds) yielding a Total Volatile Organic Compound (TVOC) reading. Output: 450 to 2000ppm CO2 equivalent and 125 ...
The Oregon Scientific THGR221 is a wireless rain ...
Description:
The Oregon Scientific THGR221 is a wireless rain gauge with thermometer. The Oregon Scientific THGR221 provides exceptionally accurate measurements, with increments of 0.04in giving precise rainfall for a locality. The equipment enables gardening and meteorology enthusiasts to monitor rainfall from ...
Sense your surrounding environment and helps you to ...
Description:
Sense your surrounding environment and helps you to assist your comprehensive assessment of indoor comfort. Battery operable 46 x 39 x 15mm small package including 6 sensors. Based on BluetoothR low energy, Sensor beacon can simplify the deployment. Embedded memory ...
The IMP34DT05 is an ultra-compact, low-power, omnidirectional, digital ...
Description:
The IMP34DT05 is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio ...