Texas Instruments LMT88DCKT, Temperature Sensor -55 → +130 °C ±5°C Analogue, 5-Pin SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue Temperature Sensors

Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.


Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications

Specifications
Attribute Value
Sensor Function Temperature
Output Type Voltage
Interface Type Analogue
Accuracy ±5°C
Mounting Type Surface Mount
Pin Count 5
Operating Temperature Range -55 → +130 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +130 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type SC-70
Length 2.15mm
Height 1mm
Width 1.4mm
Sensor Gain -12.6mV/°C
Dimensions 2.15 x 1.4 x 1mm
Discontinued product
Related Products
The LM135 series of precision temperature sensors are ...
Description:
The LM135 series of precision temperature sensors are low in cost and impedance. They are suited to applications within battery management, power supplies and HVAC.
Texas Instrument's range of analogue temperature sensors give ...
Description:
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical ...
Texas Instrument's range of 2-wire digital temperature sensors ...
Description:
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.The sensors are suitable for a variety of applications ...
The Texas Instrument's range of SPI™/MICROWIRE digital temperature ...
Description:
The Texas Instrument's range of SPI™/MICROWIRE digital temperature sensors are suitable for low power applications such as base station equipment, notebook computers, vending machines, PCs, portable electronic devices, disk drives, automotive and thermal management applications.