Microchip TC74A0-5.0VAT, Temperature Sensor -40 → +125 °C ±2°C Serial-I2C, SMBus, 5-Pin TO-220

  • RS Stock No. 146-0127
  • Mfr. Part No. TC74A0-5.0VAT
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

TC74 Digital Thermal Sensors

The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.


Features;
2Wire serial interface
2.7 V to 5.5 V voltage range

Temperature & Humidity Sensors, Microchip

Specifications
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type Serial-I2C, SMBus
Accuracy ±2°C
Mounting Type Through Hole
Pin Count 5
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type TO-220
Length 10.67mm
Height 9.02mm
Width 4.83mm
Dimensions 10.67 x 4.83 x 9.02mm
Resolution 8 bit
550 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 10,375
(exc. VAT)
kr 12,969
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
kr 10,375
kr 518,75
100 +
kr 9,396
kr 469,80
*price indicative
Related Products
VEML6070 is an advanced ultraviolet (UV) light sensor ...
Description:
VEML6070 is an advanced ultraviolet (UV) light sensor with I 2C protocol interface and designed by the CMOS process. It is easily operated via a simple I2C command. The active acknowledge (ACK) feature with threshold windows setting allows the UV ...
A range of Programmable System-on-chip (PSoC®) products from ...
Description:
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications. Register-configurable Cap. Sense Express ...
The DS1775 is a temperature-to-digital converter with an ...
Description:
The DS1775 is a temperature-to-digital converter with an over/under-temperature alarm output. Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CAccuracy: ±2°C from -10 to +85°CProgrammable resolution from 9 to 12 bits. Conversion Time ...
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature ...
Description:
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs. Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CData output: 3-wire serial (DS1620), 2-wire serial I²C ...