Analog Temp Sensor in an SC70 Package

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Optimized for Use with ADCs
High Temperature-to-Voltage Slope
Able to Drive High-Capacitive Loads
Operates Up to +150°C
Low Current Consumption (35μA max)
No Calibration Required
Space-Saving SC70 Package
Applications
Battery Packs
GPS Equipment
Home Appliances
Industrial Equipment
Medical Instruments
Portable Equipment
Wireless Base Stations

Specifications
Attribute Value
Sensor Function Temperature
Output Type Analogue
Accuracy ±5.5°C
Mounting Type Surface Mount
Pin Count 5
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 2.4 V
Maximum Operating Supply Voltage 5.5 V
Package Type SC-70
Length 2.2mm
Height 1mm
Width 1.35mm
Sensor Gain 19.53 (Typ.)mV/°C
Dimensions 2.2 x 1.35 x 1mm
Available to back order for despatch 15.04.2020
Price Each (On a Reel of 2500)
kr 5,11
(exc. VAT)
kr 6,39
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
kr 5,11
kr 12 775,00
*price indicative
Related Products
The iAQ-Core is a compact module for determining ...
Description:
The iAQ-Core is a compact module for determining indoor air quality. The MEMS technology sensor measures a broad range of VOCs (Volatile Organic Compounds) yielding a Total Volatile Organic Compound (TVOC) reading. Output: 450 to 2000ppm CO2 equivalent and 125 ...
Cost effective solution for pressure applications that require ...
Description:
Cost effective solution for pressure applications that require small size plus performance. For use with non corrosive, non ionic media, e.g. air and dry gases. Internally calibrated and temperature compensated. Dual-in-line package features standard IC dimensions and pin spacing. It ...
The AD7414/7615/7416 ADCs are temperature to 10-bit digital ...
Description:
The AD7414/7615/7416 ADCs are temperature to 10-bit digital converters with an I2C bus serial output.Applications include mobile phones, PCs, hard disk drives, industrial process control, automotives and battery charging. Accuracy: ±0.5°COver-temperature output (AD7414, AD7416 only)Communication: I2C serial bus.
Full interchangeability with no calibration required in standard ...
Description:
Full interchangeability with no calibration required in standard conditions Instantaneous desaturation after long periods in saturation phase Compatible with automatized assembly processes, including Pb free and reflow processes Individual marking for traceabilityDFN type package Relative Humidity and Temperature ...