MAX31725MTA+,Board Mount Temp Sensors

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Accuracy and Low-Voltage Operation Aids Designers in Meeting Error and Power Budgets
±0.5°C Accuracy from -40°C to +105°C
16-Bit (0.00390625°C) Temperature Resolution
2.5V to 3.7V Supply Voltage Range
One-Shot and Shutdown Modes Help Reduce Power Usage
925μA (max) Operating Supply Current
Extended Temperature Range Enables Measurements in High Temperature Systems (Measures Up to +150°C)
Digital Functions Make Integration Easier into Any System
Selectable Timeout Prevents Bus Lockup (Default Enabled for MAX31725, Default Disabled for MAX31726)
Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat Output
RESET Input (MAX31726)
Applications
Industrial
Networking
Servers
Telecom

Specifications
Attribute Value
Sensor Function Temperature
Output Type Open Drain
Interface Type I2C
Accuracy ±0.5°C
Mounting Type Surface Mount
Pin Count 8
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +150 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Supply Voltage 3.7 V
Package Type TDFN
Length 3.1mm
Height 0.75mm
Width 3.1mm
Dimensions 3.1 x 3.1 x 0.75mm
Resolution 12 bit
800 In stock for delivery within 1 working days
Price Each (In a Tube of 100)
kr 13,281
(exc. VAT)
kr 16,601
(inc. VAT)
Units
Per unit
Per Tube*
100 +
kr 13,281
kr 1 328,10
*price indicative
Related Products
The DS75 is a temperature-to-digital converter with an ...
Description:
The DS75 is a temperature-to-digital converter with an over-temperature alarm output. The DS75L parts work with a power supply down to +1.7V and feature faster conversion times. Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: ...
The DS1820/1822/1825 devices are temperature-to-digital converters with over/under-temperature ...
Description:
The DS1820/1822/1825 devices are temperature-to-digital converters with over/under-temperature detection. They feature a 1-Wire communication interface and powered from that data line. Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CConversion ...
Timeout Prevents Bus Lockup (MAX7500, MAX7501, MAX7502)Hardware Reset ...
Description:
Timeout Prevents Bus Lockup (MAX7500, MAX7501, MAX7502)Hardware Reset for Added ProtectionI²C Bus Interface3.0V to 5.5V Supply Voltage Range250μA (typ) Operating Supply Current3μA (typ) Shutdown Supply Current±1.5°C (max) Temperature Accuracy (-25°C to +100°C, 3-σ)μMAX, SO Packages Save Space. Separate Open-Drain ...
Optimized for Use with ADCs. High Temperature-to-Voltage Slope. ...
Description:
Optimized for Use with ADCs. High Temperature-to-Voltage Slope. Able to Drive High-Capacitive Loads. Operates Up to +150°CLow Current Consumption (35μA max)No Calibration Required. Space-Saving SC70 Package. ApplicationsBattery PacksGPS Equipment. Home Appliances. Industrial Equipment. Medical Instruments. ...