- RS Stock No.:
- 761-5634
- Mfr. Part No.:
- LM335AZ/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5634
- Mfr. Part No.:
- LM335AZ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Voltage |
Interface Type | Analogue |
Accuracy | ±3°C |
Mounting Type | Through Hole |
Pin Count | 3 |
Operating Temperature Range | -40 → +100 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +100 °C |
Minimum Operating Supply Voltage | 5 V |
Maximum Operating Supply Voltage | 40 V |
Package Type | TO-92 |
Length | 5.2mm |
Height | 5.2mm |
Width | 4.19mm |
Dimensions | 5.2 x 4.19 x 5.2mm |
Sensor Gain | 10mV/°C |