- RS Stock No.:
- 425-437
- Brand:
- RS PRO
1405 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 11,022
(exc. VAT)
Kr. 13,778
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 11,022 | Kr. 55,11 |
50 - 120 | Kr. 10,406 | Kr. 52,03 |
125 + | Kr. 9,856 | Kr. 49,28 |
*price indicative |
- RS Stock No.:
- 425-437
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO End Cover For Use With Terminal Blocks
This RS RPO terminal end bracket fits on the end of an assembly to close the open side of a terminal block. This provides a secure mechanical stop on the DIN rail and insulates the exposed metal components.
Interlocking pins on the end bracket firmly secure the cover to the terminal block, while still allowing for easy insertion and removal. The inserts are made of zinc-plated passivated steel, which is resistant to corrosion and oxidation for use in harsh environments. The polyamide (PA) body material is resistant to wear and tear, giving you a long-lasting product.
The end bracket mounts directly to either flat surfaces or miniature DIN rails for ease of installation. This type of component is suitable for use in a range of electrical applications.
Interlocking pins on the end bracket firmly secure the cover to the terminal block, while still allowing for easy insertion and removal. The inserts are made of zinc-plated passivated steel, which is resistant to corrosion and oxidation for use in harsh environments. The polyamide (PA) body material is resistant to wear and tear, giving you a long-lasting product.
The end bracket mounts directly to either flat surfaces or miniature DIN rails for ease of installation. This type of component is suitable for use in a range of electrical applications.
Features and Benefits
End cover accessory type
For use with terminal blocks
Miniature DIN rail compatible
For use with terminal blocks
Miniature DIN rail compatible
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
For Use With | Terminal Block |
Series | Polyamide |