Mueller, Yellow PVC Insulator Cover For Test Clip

  • RS Stock No. 180-1370
  • Mfr. Part No. BU-90-4
  • Brand Mueller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Insulator, Flexible PVC., 3.6″ (91mm) long.

Used to insulate clip from foreign objects
Material: High Quality, durable PVC
Packaged in Bulk

Specifications
Attribute Value
Colour Yellow
Insulation Material PVC
Discontinued product
Related Products
Large angled nose J.S. Popper telecom clip with ...
Description:
Large angled nose J.S. Popper telecom clip with bed of nails and single spike. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a single spike and a bed ...
A fully insulated CAT III / CAT IV ...
Description:
A fully insulated CAT III / CAT IV crocodile clip with 4mm diameter socket, ideal for testing purposes, grips up to a maximum of 15mm diameter, compatible with the Shutzinger 4mm programme range of uninsulated plugs and the 4mm insulated ...
The Mueller yellow insulator cover is made from ...
Description:
The Mueller yellow insulator cover is made from protective flexible PVC and is intended for use with the BU-30BL and BU-30TBO miniature alligator clips with barrels. This alligator clip protected from the outside elements and has a length of 41.28mm. ...
Insulator for Clips, Flexible PVC., 1.2″ (30mm) long. ...
Description:
Insulator for Clips, Flexible PVC., 1.2″ (30mm) long.