- RS Stock No.:
- 188-276
- Mfr. Part No.:
- 92001-1141
- Brand:
- Molex
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
Kr. 4,004
(exc. VAT)
Kr. 5,005
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | Kr. 4,004 | Kr. 40,04 |
200 - 740 | Kr. 3,927 | Kr. 39,27 |
750 - 2990 | Kr. 3,872 | Kr. 38,72 |
3000 - 5990 | Kr. 3,828 | Kr. 38,28 |
6000 + | Kr. 3,751 | Kr. 37,51 |
*price indicative |
- RS Stock No.:
- 188-276
- Mfr. Part No.:
- 92001-1141
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
Pre-Crimped Leads
Fitted with tin plated copper alloy MicroClasp contacts.
Note
The image shown is representative of the crimp leads in use. The crimp lead is not supplied with the connectors which have to be purchased separately.
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Specifications
Attribute | Value |
---|---|
Series | MICROCLASP |
Cable Length | 300mm |