MPN

Electro PJP, 25A, 600V, Black, 1m Lead Length

RS Stock No.:
190-1932
Mfr. Part No.:
2210/600V-100N
Brand:
Electro PJP
Electro PJP

20 In stock for delivery next working day
available from Europe for delivery within 2 working day(s)
Add to Basket
Units

Added

Price Each (In a Pack of 10)

kr 73,904

(exc. VAT)

kr 92,38

(inc. VAT)

UnitsPer unitPer Pack*
10 +kr 73,904kr 739,04
*price indicative
RS Stock No.:
190-1932
Mfr. Part No.:
2210/600V-100N
Brand:
Electro PJP

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Product Details

<B>Electro Pjp Test Lead, 25A, 600V, Black, 17.7mm</B>




Specifications

AttributeValue
Lead Length1m
Current Rating25A
Test Lead Type4 mm Connector Test Leads
ColourBlack
Voltage Rating600V
Connector A GenderMale
Connector B GenderMale
Connector A StackableYes
Connector B StackableYes
Insulation MaterialPP
Safety CategoryCAT II 600V
Safety Category Voltage600V
Safety Category LevelCAT II
Operating Temperature Range-20 → +80 °C
Minimum Operating Temperature-20°C
Maximum Operating Temperature+80°C
20 In stock for delivery next working day
available from Europe for delivery within 2 working day(s)
Add to Basket
Units

Added

Price Each (In a Pack of 10)

kr 73,904

(exc. VAT)

kr 92,38

(inc. VAT)

UnitsPer unitPer Pack*
10 +kr 73,904kr 739,04
*price indicative