- RS Stock No.:
- 258-6391
- Mfr. Part No.:
- SA72SB0
- Brand:
- Bourns
Available to back order for despatch 12.07.2024
Added
Price Each (In a Bag of 5000)
Kr. 4,927
(exc. VAT)
Kr. 6,159
(inc. VAT)
Units | Per unit | Per Bag* |
5000 + | Kr. 4,927 | Kr. 24 635,00 |
*price indicative |
- RS Stock No.:
- 258-6391
- Mfr. Part No.:
- SA72SB0
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously, up to rated limits.
Formerly a KOMATSULITE product
Surface mount
Surface mount
Specifications
Attribute | Value |
---|---|
Functioning Temperature | +72°C |
Holding Temperature | +25°C |
Maximum Current | 60 A |
Voltage Rating | 28V |
Lead Orientation | Axial |