- RS Stock No.:
- 200-3710
- Mfr. Part No.:
- PTI120/T150/BP
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 200-3710
- Mfr. Part No.:
- PTI120/T150/BP
- Brand:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Buy a Fluke PTi120 together with a T150 and Backpack30 at an attractive price
The Fluke combinational product consist of pocket thermal imager, voltage and continuity testers and professional tool backpack. The thermal camera small enough to carry also stands up to dirt and water and can survive 1 meter drop. the voltage and continuity tester which is included having rugged construction with high quality for fast test results. The backpack is built with durable high-quality polyester and features over 30 heavy-duty pockets for storing and carrying your tools.
The thermal camera is fully radiometric thermal imager gives you measurement data to the pixels
3.5 LCD touchscreen display for easy troubleshooting
The voltage and continuity tester is designed according to IEC EN 61243-3:2014 to verify the absence of voltage, even with discharged batteries.
CAT IV 600 V, CAT III 690 V safety rating
The backpack is Lightweight weighs less than 6.5 pounds taking the load off your back
Rugged, waterproof bottom base protects your tools and keeps them upright
3.5 LCD touchscreen display for easy troubleshooting
The voltage and continuity tester is designed according to IEC EN 61243-3:2014 to verify the absence of voltage, even with discharged batteries.
CAT IV 600 V, CAT III 690 V safety rating
The backpack is Lightweight weighs less than 6.5 pounds taking the load off your back
Rugged, waterproof bottom base protects your tools and keeps them upright
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 °C → +150 °C |
Detector Resolution | 120 x 90pixel |
Model Number | PTI120/T150/BP |
Thermal Sensitivity | 60mK |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 228mm |
Minimum Focus | 228 mm |
Application | Industrial |
Model Number p | PTI120/T150/BP |