- RS Stock No.:
- 909-8214
- Mfr. Part No.:
- FLK-TIS65-9HZ/IPAD
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 909-8214
- Mfr. Part No.:
- FLK-TIS65-9HZ/IPAD
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke TiS65 9Hz Thermal Imager with Apple iPad Mini
Please order article 909-8214 for our great value offer of a Fluke TiS65 9Hz thermal imaging camera (888-2507) with an Apple iPad Mini.
Quality images for quick-scans and intermittent inspections
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +550 °C |
Detector Resolution | 260 x 195pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS65 |
Thermal Sensitivity | ≤0.08 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Spatial Resolution IFOV | 2.4mrad |
Weight | 770g |
Model Number p | TiS65 |
Minimum Focus | 150 mm |
- RS Stock No.:
- 909-8214
- Mfr. Part No.:
- FLK-TIS65-9HZ/IPAD
- Brand:
- Fluke