- RS Stock No.:
- 167-8272
- Mfr. Part No.:
- B57237S0479M000
- Brand:
- EPCOS
Available to back order for despatch 18.09.2024
Added
Price Each (On a Reel of 1000)
Kr. 5,979
(exc. VAT)
Kr. 7,474
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 2000 | Kr. 5,979 | Kr. 5 979,00 |
3000 + | Kr. 5,813 | Kr. 5 813,00 |
*price indicative |
- RS Stock No.:
- 167-8272
- Mfr. Part No.:
- B57237S0479M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Specifications
Attribute | Value |
---|---|
Series | B57237S0***M0** |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 90s |
Resistance @ 25 °C | 4.7Ω |
Tolerance | ±20% |
Maximum Power Rating | 3100mW |
Depth | 7mm |
Minimum Operating Temperature | -55°C |
Dimensions | 15 x 7mm |
Maximum Operating Temperature | +170°C |