RSCAL(1959129) DT-325A Digital Hygro-The

Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): CN
Specifications
Attribute Value
Maximum Humidity Measurement 99%RH
Temperature Measurement Resolution 0.1 °C, 0.1 °F
Best Humidity Measurement Accuracy ±4 %RH
Humidity Measurement Resolution 0.1%RH
Dewpoint Measurement No
Meter Type Digital
Calibrated RSCAL
Printer No
Functions Measuring
Power Source Battery
Battery Type 1.5 V AA
Battery Life 7 → 8 month
Model Number p RS-325A
91 In stock for delivery within 3-5 working days
Price Each
kr 1 324,52
(exc. VAT)
kr 1 655,65
(inc. VAT)
Units
Per unit
1 +
kr 1 324,52
Not available for next day delivery