THERMOHYGROMETER HI9564

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): RO
Product Details

HI9564 and HI 9565 thermo-hygrometers

Ideal for use in extreme environments.
The humidity probes features a processor
which stores the calibration information.
This allows interchangeability between meters without recalibration.
HI 9564
    Measures temperature and relative humidity.
    Temperature may be displayed in degrees Celsius (°C) or
    Fahrenheit (°F)
    Automatic shut-off.
HI 9565
    Dew point calculation.
Supplied with:
    RH probe: HI 70602
    Rugged blue case: HI 710009
    Instruction manual

Specifications
Attribute Value
Absolute Maximum Temperature Measurement +60°C
Maximum Humidity Measurement 95%RH
Best Temperature Measurement Accuracy ±0.5 °C
Temperature Measurement Resolution 0.1°C
Best Humidity Measurement Accuracy ±3 %RH
Humidity Measurement Resolution 0.1%RH
Meter Type Handheld
Calibrated RSCAL
Functions Hold
Power Source Battery
Battery Type 9V
Weight 340g
Minimum Operating Temperature 0°C
Maximum Operating Temperature +60°C
Model Number p HI 9564
1 In stock for delivery within 3-5 working days
Price Each
kr 2 558,61
(exc. VAT)
kr 3 198,26
(inc. VAT)
Units
Per unit
1 +
kr 2 558,61
Not available for next day delivery
Related Products
Compact and portable meter for measuring the moisture ...
Description:
Compact and portable meter for measuring the moisture levels of various materials. Material characteristics curves for wood, concrete paving, cement, plaster, anhydrite paving, cement mortar, lime mortar, brick. Display backlighting. Hold function606-2 only: measures air temperature and humidity to monitor ...
RS Pro mini pocket temperature/humidity meter IM-730 is ...
Description:
RS Pro mini pocket temperature/humidity meter IM-730 is a great value instrument for measuring humidity, temperature, wet bulb and dew point. Quick-response capacitance sensor. Max/Min/AVG and Data hold. Auto power off and disable function. Low battery indication. Dual LCD display ...
Innovative measurement technology in a pocket-sized version for ...
Description:
Innovative measurement technology in a pocket-sized version for testing air temperature and humidity. Reliable and stable measurement. Display backlighting2.5 % rh accuracy with calibration protocol. Includes dewpoint and wet bulb calculation. Useful aid for dampness & air quality investigations2 x ...
Quickly take accurate humidity and temperature readings in ...
Description:
Quickly take accurate humidity and temperature readings in the air. The Fluke 971 is invaluable for facility maintenance and utility technicians, HVAC service contractors and specialists in indoor air quality. Lightweight rugged and easy to hold the 971 is the ...