RSCAL(6153245) null

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): RO
Product Details

HI9564 and HI 9565 thermo-hygrometers

Ideal for use in extreme environments.
The humidity probes features a processor
which stores the calibration information.
This allows interchangeability between meters without recalibration.
HI 9564
    Measures temperature and relative humidity.
    Temperature may be displayed in degrees Celsius (°C) or
    Fahrenheit (°F)
    Automatic shut-off.
HI 9565
    Dew point calculation.
Supplied with:
    RH probe: HI 70602
    Rugged blue case: HI 710009
    Instruction manual

Specifications
Attribute Value
Calibrated RSCAL
Power Source Battery
Battery Type 9V
Battery Life 250 h
Model Number p HI 9565
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Weight 340g
4 In stock for delivery within 3-5 working days
Price Each
kr 3 457,86
(exc. VAT)
kr 4 322,32
(inc. VAT)
Units
Per unit
1 +
kr 3 457,86
Not available for next day delivery