- RS Stock No.:
- 127-8373
- Mfr. Part No.:
- RH3HVS1TOHMJ
- Brand:
- Japan Finechem Company
In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 2 178,00
(exc. VAT)
Kr. 2 722,50
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 2 178,00 |
5 - 19 | Kr. 2 115,85 |
20 + | Kr. 2 057,00 |
- RS Stock No.:
- 127-8373
- Mfr. Part No.:
- RH3HVS1TOHMJ
- Brand:
- Japan Finechem Company
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E & C RH Type Superhigh Precision High Voltage Resistors
E & C RH type superhigh precision high-voltage resistors are used in physical and chemical measuring instruments. The operating temperature on these precision resistors is -55°C TO + 150°C. They are small lightweight and have high reliability, small temperature coefficient. The resistors offer minimised resistance change in long-term stability and load life and are protected from changes in pulse voltage.
Applications
Industrial equipment
X - ray apparatus
Electron microscopes
X - ray apparatus
Electron microscopes
Specifications
Attribute | Value |
---|---|
Resistance | 1TΩ |
Power Rating | 3W |
Tolerance | ±5% |
Series | RH3HV |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |