- RS Stock No.:
- 137-2770
- Mfr. Part No.:
- 2-1625892-6
- Brand:
- TE Connectivity
7850 In stock for same day dispatch
Added
Price Each (In a Pack of 50)
Kr. 2,028
(exc. VAT)
Kr. 2,535
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | Kr. 2,028 | Kr. 101,40 |
500 + | Kr. 1,665 | Kr. 83,25 |
*price indicative |
- RS Stock No.:
- 137-2770
- Mfr. Part No.:
- 2-1625892-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TE Connectivity ROX Series of Flame-Proof Metal Oxide Film Resistors
The ROX series from TE Connectivity offers a highly reliable range of flame-proof metal oxide film resistors. These flameproof resistors have been designed with a metal oxide film on top of a ceramic core creating excellent long term stability. The range has high surge and overload capability and a wide -55°C to +155°C operating temperature making them perfect for a wide range of general purpose and line protection applications.
Features & Benefits
Flame-Proof Metal Oxide Film Resistors
Provide excellent long term stability
High surge and overload capability
Wide -55°C to +155°C operating temperature
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc…
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
High Surge/Overload Capability
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
High Surge/Overload Capability
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
TE Connectivity Thick Film Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Ceramic, Metal Oxide |
Series | ROX |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |