- RS Stock No.:
- 139-3390
- Mfr. Part No.:
- W21-2R2JI
- Brand:
- Welwyn
Available to back order for despatch 05.04.2024
Price Each (In a Bag of 5)
kr 11,33
(exc. VAT)
kr 14,16
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 95 | kr 11,33 | kr 56,65 |
100 - 245 | kr 5,434 | kr 27,17 |
250 - 495 | kr 5,192 | kr 25,96 |
500 + | kr 4,95 | kr 24,75 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 139-3390
- Mfr. Part No.:
- W21-2R2JI
- Brand:
- Welwyn
Technical Reference
Legislation and Compliance
Product Details
As there is a maximum temperature to which the wire can rise during an overload, if the resistor is already dissipating heat, then the pulse energy applied should be less than that allowed by the graph. It should also be noted that for repetitive pulses the average power dissipated must not exceed the continuous power rating of the resistor.
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |