- RS Stock No.:
- 169-5017
- Mfr. Part No.:
- MRS16000C3902FCT00
- Brand:
- Vishay
Available to back order for despatch 27.06.2024
Added
Price Each (On a Reel of 5000)
Kr. 0,557
(exc. VAT)
Kr. 0,696
(inc. VAT)
Units | Per unit | Per Reel* |
5000 - 5000 | Kr. 0,557 | Kr. 2 785,00 |
10000 - 15000 | Kr. 0,473 | Kr. 2 365,00 |
20000 - 45000 | Kr. 0,458 | Kr. 2 290,00 |
50000 + | Kr. 0,446 | Kr. 2 230,00 |
*price indicative |
- RS Stock No.:
- 169-5017
- Mfr. Part No.:
- MRS16000C3902FCT00
- Brand:
- Vishay
Legislation and Compliance
Product Details
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 39kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS16 |
Temperature Coefficient | ±50ppm/°C |