Welwyn 3.4kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-3K4BI

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
166-273
Mfr. Part No.:
RC55Y-3K4BI
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

3.4kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Maximum Operating Temperature

+155°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB

806Ω to 9.76kΩ, Axial


RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C

Related links

Recently viewed